Texas Instruments TPSM5601R5Hx 1.5A Power Module

Texas Instruments TPSM5601R5Hx 1.5A Power Module is a highly integrated power solution that combines a 60V input, step-down DC/DC converter with power MOSFETs, a shielded inductor, and passives in a thermally-enhanced QFN package. The 5mm × 5.5mm × 4mm, 15-pin QFN package uses Enhanced HotRod QFN technology for enhanced thermal performance, small footprint, and low EMI. The package footprint has all pins accessible from the perimeter and a single large thermal pad for simple layout and easy handling in manufacturing.

The TPSM5601R5Hx is a compact, easy-to-use power module with a wide adjustable output voltage range of 1.0V to 16V. The total solution requires as few as four external components and eliminates the loop compensation and magnetics part selection from the design process. The full feature set includes power good, programmable UVLO, pre-bias start-up, overcurrent, and temperature protections, making the TPSM5601R5Hx an excellent device for powering a wide range of applications. Space-constrained applications benefit from the 5mm × 5.5mm package. Additionally, the Texas Instruments TPSM5601R5HEXT offers an extended low-temperature operation of –55°C, and the TPSM5601R5HS offers frequency spread-spectrum operation.

Features

  • 5mm × 5.5mm × 4mm enhanced HotRod™ QFN
    • Excellent thermal performance: up to 18W output power at 85°C, no airflow
    • Standard footprint - single large thermal pad and all pins accessible from the perimeter
  • Designed for reliable and rugged applications
    • 4.2V to 60V wide input voltage range
    • Input voltage transient protection up to 66V
    • –40°C to +125°C operating junction range
    • –55°C to +125°C EXT-suffix junction range
  • Fixed 1MHz switching frequency
  • FPWM mode of operation
  • Optimized for ultra-low EMI requirements
    • Integrated shielded inductor and high-frequency bypass capacitors
    • Meets EN55011 EMI standards
    • Spread spectrum option reduces emissions
  • 26µA non-switching quiescent current
  • Monotonic start-up into a pre-biased output
  • No loop-compensation or bootstrap components
  • Precision enable and input UVLO with hysteresis
  • Thermal shutdown protection with hysteresis

Applications

  • Field transmitters and sensors, PLC modules
  • Thermostats, video surveillance, HVAC systems
  • AC and servo drives, rotary encoders
  • Industrial transport, asset tracking
  • Negative output applications

Functional Block Diagram

Block Diagram - Texas Instruments TPSM5601R5Hx 1.5A Power Module
Đã phát hành: 2021-03-31 | Đã cập nhật: 2022-08-11