Texas Instruments TPSM64406EVM-4PH Evaluation Module (EVM)
Texas Instruments TPSM64406EVM-4PH Evaluation Module (EVM) showcases the features and performance of multiple TPSM64406 buck DC-DC modules with integrated power MOSFETs and inductors in a multi-phase single-output configuration. The evaluation module provides a single output capable of loading up to 12A. The output voltages can be individually programmed to a fixed 3.3V, 5V, or adjustable using external feedback resistors and jumpers. The Texas Instruments TPSM64406EVM-4PH is designed to demonstrate the full capabilities of two stacked devices on a single printed circuit board design.Features
- Wide input voltage range of 6.3V to 36V
- 5V and 3.3V default output voltage
- 1MHz default switching frequency
- Input, differential EMI filter for compliance testing on the backside of the evaluation module
- Four-phase configuration
Applications
- Test and measurement, aerospace and defense
- Factory automation and control
- Buck and inverting buck-boost power supplies
Board Layout
Đã phát hành: 2024-06-17
| Đã cập nhật: 2024-06-25