Texas Instruments TPSM82901EVM Evaluation Module

Texas Instruments TPSM82901EVM Evaluation Module is designed to evaluate the TPSM82901 buck converter module in a small 3mm x 2.8mm MicroSiP™ package with an integrated inductor. The BSR188-001 uses the 1A TPSM82901 to output a 3.3V output voltage from input voltages up to 17V. The TPSM82901EVM evaluation module is a high-efficiency and low IQ buck converter module for use in a variety of industrial, enterprise, and personal electronics applications.

Features

  • 4μA IQ
  • 40mm² total solution size
  • 3V to 17V input voltage range
  • 3.3V output voltage
  • 1A output current

Applications

  • Factory and building automation
  • IP network cameras
  • Industrial PC
  • Data center switches
  • Servo drives
  • Mobile and embedded computing

Schematic

Schematic - Texas Instruments TPSM82901EVM Evaluation Module
Đã phát hành: 2023-02-10 | Đã cập nhật: 2023-02-23