Texas Instruments TPSM82902EVM Evaluation Module

Texas Instruments TPSM82902EVM Evaluation Module is designed to evaluate the TPSM82902 buck converter module in a small 3mm x 2.8mm MicroSiP™ package with an integrated inductor. The BSR188-002 uses the 2A TPSM82902 to output a 1.8V output voltage from input voltages between 3V to 17V. The TPSM82902EVM evaluation module is a high-efficiency and low IQ buck converter module used in a variety of industrial, enterprise, and personal electronics applications.

Features

  • 4μA IQ
  • 40mm² total solution size
  • 3V to 17V input voltage range
  • 1.8V output voltage
  • 2A output current

Applications

  • Factory and building automation
  • IP network cameras
  • Industrial PC
  • Data center switches
  • Servo drives
  • Mobile and embedded computing

Schematic

Schematic - Texas Instruments TPSM82902EVM Evaluation Module
Đã phát hành: 2023-02-13 | Đã cập nhật: 2023-02-23