Texas Instruments TPSM843521EVM Evaluation Module
Texas Instruments TPSM843521EVM Evaluation Module is a fully assembled and tested circuit for developing the TPSM843521 module. The TPSM843521EVM operates from an input voltage range of 3.8V to 18V and offers a regulated 5.0V output with up to 5A load current. The TI TPSM843521EVM Evaluation Module features options, such as operation mode, soft-start time, and switching frequency, that can be easily adjusted or set via resistors and jumpers.Features
- Support 5A continuous output current
- Selectable Eco-mode and Forced Continuous Conduction Modulation (FCCM) mode
- Adjustable switching frequency
- Ease of use
Applications
- Test and measurement
- Motor drive
- Grid infrastructure
- Medical and healthcare
Specifications
- 3.8V to 18V input voltage range
- 0.6V to 9V output voltage range
- 1000kHz operating frequency
Kit Contents
- TPSM843521EVM circuit board
- EVM disclaimer Read Me
- Prototype EVM disclaimer Read Me
Test Setup
Schematic
Layout
Đã phát hành: 2025-06-03
| Đã cập nhật: 2025-06-12