Texas Instruments TRF0206EVM-CVAL Evaluation Module
Texas Instruments TRF0206EVM-CVAL Evaluation Module is intended to evaluate the TRF0206-SP amplifier. The TRF0206-SP is a single-ended input to differential output, radiation-hardened amplifier encased in a 6.00mm2 × 6.10mm2, 12-pin LCC-FC package. The TRF0206EVM-CVAL is designed to drive a high-speed differential input analog-to-digital converter without using a passive balun.The TI TRF0206EVM-CVAL Evaluation Module is set up for 50Ω single-ended input matching, while the TRF0206-SP amplifier has a low output impedance. The board offers ac-coupling capacitors at the input and output. The TRF0206EVM-CVAL is ready to connect to a +3.3V power supply, signal source, and test instruments for the measurements.
Features
- Operates on a single +3.3V supply
- Simple interface to the inputs and output through onboard SMA connectors
- Designed for a single-ended 50Ω input matching
- Power down option available onboard using a jumper connector
Single Tone Setup
PCB Layout
Đã phát hành: 2023-01-23
| Đã cập nhật: 2023-02-06