Texas Instruments TRF0208-SP-EVM/TRF0208-SEP-EVM Evaluation Modules
Texas Instruments TRF0208-SP-EVM/TRF0208-SEP-EVM Evaluation Modules (EVMs) are used to evaluate the TRF0208-SP or TRF0208-SEP device. These differential RF amplifiers are available in 2mm × 2mm, 12-pin WQFN packages. The Texas Instruments TRF0208-SP and TRF0208-SEP are designed to drive high-speed and RF differential input ADCs, often eliminating the need for a two-component (gain block and a passive balun) driving stage.Features
- Operates on a single 3.3V supply
- Simple interface to the inputs and output through onboard SMA connectors
- Designed for a single-ended 50Ω input matching
- Power down option available onboard using a jumper connector
Applications
- RF sampling or GSPS ADC driver
- Aerospace and defense
- Phased array radar
- Communications payload
- Radar imaging payload
- Radiation tolerant applications
Board Layout
Đã phát hành: 2025-03-17
| Đã cập nhật: 2025-03-25