Texas Instruments TRF1108EVM RF Amplifier Evaluation Module

Texas Instruments TRF1108EVM RF Amplifier Evaluation Module (EVM) is used to evaluate the TRF1108. The TRF1108 is a differential input to single-ended (D2S) output RF amplifier. The device is designed for applications that require a D2S conversion when driven by a digital-to-analog converter (DAC). The board is set up for 100Ω differential input matching. The amplifier has a low output impedance. The board has AC-coupling capacitors at the input and output. The Texas Instruments TRF1108EVM is ready to connect to a +5V power supply, signal source, and test instruments for the measurements.

Features

  • Operates on a single 5V supply
  • AC-coupled, by default, can be DC-coupled with a bill of material changes
  • Designed for 100Ω differential input matching
  • Simple interface to the inputs and output through onboard SMA connectors
  • Power down option available onboard using a jumper connector

Applications

  • Directly interfaces with RF DACs
  • Aerospace and defense
  • Phased array radar
  • Military radios
  • 4G and 5G wireless BTS
  • Test and measurement
  • Active probe

Board Layout

Mechanical Drawing - Texas Instruments TRF1108EVM RF Amplifier Evaluation Module
Đã phát hành: 2025-03-17 | Đã cập nhật: 2025-03-25