Texas Instruments TRF37x73 RF Gain Block Amplifiers
Texas Instruments TRF37x73 RF Gain Block Amplifiers are packaged in a 2.00mm × 2.00mm WSON with a power down pin feature making them ideal for applications where space and low power modes are critical. The TRF37x73 is designed for ease of use. For maximum flexibility, this family of parts uses a common 3.3V supply and consumes 52mA (TRF37B73), 53mA (TRF37D73) or 55mA (TRF37A73, TRF37C73). In addition, this family was designed with an active bias circuit that provides a stable and predictable bias current over process, temperature and voltage variations. For gain and linearity budgets, the device was designed to provide a flat gain response and excellent OIP3 out to 6000MHz. For space constrained applications, this family is internally matched to 50Ω, which simplifies the ease of use and minimizes needed PCB area.Features
- 1MHz - 6000MHz
- Gain
- TRF37A73 - 12dB
- TRF37B73 - 14.5dB
- TRF37C73 - 17.0dB
- TRF37D73 - 19.5dB
- Noise Figure
- TRF37A73 - 4.5dB
- TRF37B73 - 4.0dB
- TRF37C73 - 3.5dB
- TRF37D73 - 3.25dB
- Output P1dB
- TRF37A73 - 14.5dBm at 2,000MHz
- TRF37B73 - 15.0dBm at 2,000MHz
- TRF37C73 - 16.5dBm at 2,000MHz
- TRF37D73 - 16.5dBm at 2,000MHZ
- Output IP3
- TRF37A73 - 28.5dBm at 2,000MHz
- TRF37B73 - 27.0dBm at 2,000MHz
- TRF37C73 - 28.5dBm at 2,000MHz
- TRF37D73 - 28.0dBm at 2,000MHz
- Power Down Mode
- Single Supply: 3.3V
- Stabilized Performance Over Temperature
- Unconditionally Stable
- Robust ESD: > 1kV HBM; > 1kV CDM
Applications
- General Purpose RF Gain Block
- Consumer
- Industrial
- Utility Meters
- Low-cost Radios
- Cellular Base Station
- Wireless Infrastructure
- RF Backhaul
- Radar
- Electronic Warfare
- Software-defined Radio
- Test and Measurement
- Point-to-Point/Multipoint Microwave
- Software Defined Radios
- RF Repeaters
- Distributed Antenna Systems
- LO and PA Driver Amplifier
- Wireless Data, Satellite, DBS, CATV
- IF Amplifier
Additional Resources
Functional Block Diagram
TRF37X73EVM Evaluation Modules
Texas Instruments TRF37X73EVM Evaluation Modules are intended for the evaluation of the TRF37x73 RF gain blocks. The gain blocks come in multiple gain versions. See each respective product datasheet to be sure you are ordering the correct gain block for the gain and frequency of intended operation.
View Product List
Đã phát hành: 2015-02-23
| Đã cập nhật: 2022-03-11