Texas Instruments TRKRLDOEVM-119 Evaluation Module

Texas Instruments TRKRLDOEVM-119 Evaluation Module evaluates the performance and operation of tracker Low-Dropout (LDO) linear regulators. This module includes pads for external components for the functionality of the tracker LDOs and an on-board load transient circuit. The TRKRLDOEVM-119 module fits LDO tracker devices in the SOT-23 (DDA) and SOIC-8 (D) packages. This module is qualified for automotive applications. The TRKRLDOEVM-119 module is used in the powertrain exhaust sensors, powertrain pressure sensors, Body Control Modules (BCMs), and power temperature sensors.

Features

  • Onboard load transient circuit
  • Qualified for automotive applications
  • Fits SOT-23 (DDA) and SOIC-8 (D) packages

Applications

  • Powertrain exhaust sensors
  • Powertrain pressure sensors
  • Body Control Modules (BCMs)
  • Power temperature sensors

Functional Block Diagram

Block Diagram - Texas Instruments TRKRLDOEVM-119 Evaluation Module
Đã phát hành: 2024-01-09 | Đã cập nhật: 2025-04-25