Texas Instruments TRS3232RGTEVM Evaluation Module (EVM)
Texas Instruments TRS3232RGTEVM Evaluation Module (EVM) for the TRS3232 and TRSF3232. The TRS3232 and TRSF3232 are normal and high-speed RS-232 line driver/receiver. This evaluation module is used to evaluate the TRS3232E with the RGT package. All signals are available through headers and test points. The charge pump output V+ and V- are accessible too. The Texas Instruments TRS3232RGTEVM interfaces data and control CMOS logic levels on the terminal block to RS-232 levels supporting data channels and flow control channels on a DB9 connector.Features
- Interface with MCUs or processor from 3V up to 5.5V
- High-speed RS-232 communication, up to 1Mbps
- Robust IEC 61000-4-2 qualification provides robust protection from electrostatic discharge events
- DB9 female connector for direct connection with a computer's RS-232 port
- Headers for easy connection to all power and logic signals
Applications
- Any application that needs short-range point-to-point full-duplex data communications with hardware flow control
- Remote Radio Unit (RRU)
- Base Band Unit (BBU)
- Electronic Point of Sale (EPOS)
- Diagnostics & data transmission battery-powered equipment
Board Layout
Đã phát hành: 2021-01-15
| Đã cập nhật: 2022-03-11