Texas Instruments TS12A12511 SPDT Single-Channel Switches
Texas Instruments TS12A12511 SPDT analog switch is capable of passing signals with swings of 0V to 12V or -6V to 6V. This TI SPDT analog switch conducts equally well in both directions when it is on and offers a low ON-state resistance of 5Ω (typical), which is matched to within 1Ω between channels. The max current consumption of the TS12A12511 is < 1µA and -3dB bandwidth is > 93MHz. The Texas Instruments TS12A12511 is ideal for automatic test equipment, power routing, communication systems, data acquisition systems, and more.Features
- ±2.7V to ±6V Dual Supply
- 2.7V to 12V Single Supply
- 5Ω (Typical) ON-State Resistance
- 1.6Ω (Typical) ON-State Resistance Flatness
- 3.3V, 5V Compatible Digital Control Inputs
- Rail-to-Rail Analog Signal Handling
- Fast tON, tOFF Times
- Supports Both Digital and Analog Signal Applications
- Tiny 8-Lead SOT-23, 8-Lead MSOP, and QFN-8 Packages
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested per JESD 22
- ±2000-V Human Body Model (A114-B, Class II)
- ±1000-V Charged-Device Model (C101)
Applications
- Automatic Test Equipment
- Power Routing
- Communication Systems
- Data Acquisition Systems
- Sample-and-Hold Systems
- Relay Replacement
- Battery-Powered Systems
Functional Block Diagram
Đã phát hành: 2009-12-11
| Đã cập nhật: 2022-03-11