Texas Instruments TS3USB30E High-Speed USB 2.0 Switches
Texas Instruments TS3USB30E high-speed switches are specially designed for the switching of high-speed USB 2.0 signals in handset and consumer applications, such as cell phones, digital cameras, and notebooks with hubs or controllers with limited USB I/Os. The wide bandwidth (900 MHz) of TI TS3USB30E USB 2.0 switches allows signals to pass with minimum edge and phase distortion. The TI TS3USB30E multiplexes differential outputs from a USB host device to one of two corresponding outputs. These TI high-speed switches are bidirectional and offer little or no attenuation of the high-speed signals at the outputs.Features
- VCC Operation at 3V to 4.3VD+/D– Pins Tolerate up to 5.25V
- 1.8V Compatible Control-Pin Inputs
- IOFF Supports Partial Power-Down-Mode Operation
- RON = 10Ω Maximum
- ΔRON = 0.35Ω Typical
- Cio(ON) = 7.5pF Typical
- Low Power Consumption (1µA Maximum)
- –3dB Bandwidth = 900MHz Typical
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22
- 8000V Human-Body Model (A114-B, Class II)
- 1000V Charged-Device Model (C101)
- ESD Performance I/O Port to GND
- 15000V Human-Body Model
- Packaged in 10-pin UQFN (1.4mm × 1.8mm)
Applications
- Routes Signals for USB 1.0, 1.1, and 2.0
- Multi-Purpose Signal Switching
- Portable Electronics
- Industrial
- Consumer Products
Functional Block Diagram
Related Solution
Đã phát hành: 2011-11-16
| Đã cập nhật: 2022-03-11