Texas Instruments TS5A4594 SPST General Purpose Analog Switch

Texas Instruments TS5A4594 SPST General Purpose Analog Switch is a single-pole, single-throw (SPST) analog switch designed to operate from 2V to 5.5V. The Texas Instruments TS5A4594 can handle digital and analog signals, and signals up to V+ can be transmitted in either direction.

Features

  • Low ON-state resistance of 8Ω
  • ON-state resistance flatness of 1.5Ω
  • Control inputs are 5.5V tolerant
  • Low charge injection of 5pC (max.)
  • 450MHz -3dB bandwidth at 25°C
  • Low total harmonic distortion (THD) of 0.04%
  • 2V to 5.5V single-supply operation
  • Specified at 5V and 3.3V nodes
  • -82dB OFF isolation at 1MHz
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • 0.5nA max OFF leakage
  • ESD performance tested per JESD 22
    • 2000V human-body model (A114-B, Class II)
    • 1000V charged-device model (C101)
  • TTL/CMOS-logic compatible

Applications

  • Sample-and-hold circuits
  • Battery-powered equipment (cellular phones, PDAs)
  • Audio and video signal routing
  • Communication circuits
  • PCMCIA cards

Videos

Pin Configuaration

Location Circuit - Texas Instruments TS5A4594 SPST General Purpose Analog Switch
Đã phát hành: 2025-01-20 | Đã cập nhật: 2025-01-24