Texas Instruments TSD05/TSD05C/TSD36C Surge Protection Devices
Texas Instruments TSD05/TSD05C/TSD36C Surge Protection Devices are designed to clamp harmful transients such as ESD and surge. The TSD05 is unidirectional, and the TSD05C/TSD36C is bidirectional. The TSD05/TSD05C/TSD36C devices are rated to dissipate ESD strikes up to ±30kV (contact and air gap discharge), which exceeds the maximum level specified in the IEC 61000-4-2 international standard (Level 4).With its robust clamping performance and low capacitance, the TSD05/TSD05C/TSD36C is an excellent TVS diode for protecting data and power lines in many applications. The Texas Instruments TSD05/TSD05C/TSD36C is offered in the industry standard, leaded SOD-323 package to enable easy solderability.
Features
- IEC 61000-4-2 level 4 ESD protection
- ±30kV contact discharge
- ±30kV air gap discharge
- IEC61000-4-5 surge protection
- TSD05 - 60A (8/20µs)
- TSD05C - 30A (8/20µs)
- TSD36C - 6.5A (8/20µs)
- Low clamping voltage
- TSD05 - 9V at 60A (8/20µs)
- TSD05C - 11.5V at 30A (8/20µs)
- TSD36C - 71V at 6.5A (8/20µs)
- IO capacitance
- TSD05 - 19pF (typical)
- TSD05C - 4pF (typical)
- TSD36C - 4.3pF (typical)
- DC breakdown voltage
- TSD05 - 7V (typical)
- TSD05C - ±8V (typical)
- 50nA (maximum) ultra-low leakage current
- Low ESD clamping voltage
- TSD05 - 7.5V at 16A TLP
- TSD05C - 9.3V at 16A TLP
- –55°C to +150°C industrial temperature range
- Industry-standard SOD-323 leaded package (2.5mm × 1.2mm × 0.3mm)
Applications
- 5V power rails
- USB VBUS
- GPIO
- Push buttons
- Grid infrastructure
- EPOS
- Portable electronics
Datasheets
Functional Block Diagram
Đã phát hành: 2023-09-12
| Đã cập nhật: 2024-09-11