Texas Instruments TUSB1044AEVM Evaluation Module

Texas Instruments TUSB1044AEVM Evaluation Module is a platform for evaluating the performance of the TUSB1044A redriver. The TUSB1044A is a USB Type-C® Alt Mode redriver switch that supplies data rates up to 10Gbps. The protocol-agnostic linear redriver provides USB Type-C Alt Mode interfaces, including DisplayPort™. Additionally, the TUSB1044A supports USB 3.2 data rates up to 20Gbps when operating in USB 3.2 x2 mode.

Features

  • Plug and play
  • Operates in DisplayPort sink mode
  • External power through 5V DC IN is required
  • Used with legacy USB or USB Type-C systems for evaluation purposes

Applications

  • Tablets
  • Notebooks
  • Desktops
  • Docking stations

Kit Contents

  • TUSB1044A device
  • Standard 5V barrel jack receptacle
  • USB-C receptacle that connects to a USB/DisplayPort Alt Mode capable device
  • USB-C plug that connects to a USB/DisplayPort Alt Mode capable host
  • Headers for configuring various TUSB1044A features

System Example

Application Circuit Diagram - Texas Instruments TUSB1044AEVM Evaluation Module

Layout

Texas Instruments TUSB1044AEVM Evaluation Module
Đã phát hành: 2025-05-30 | Đã cập nhật: 2025-06-12