Texas Instruments TUSB1104EVM Redriver Evaluation Module
Texas Instruments TUSB1104EVM Redriver Evaluation Module (EVM) is a PCB created to help customers evaluate the TUSB1104. The TUSB1104 is a 10Gbps USB 3.2 x2 linear redriver for USB Type-C™ applications enabling up to 20Gbps total data throughput. The TUSB1104 is intended to reside between a Host and a USB Type-C receptacle or between a USB device and a USB Type-C receptacle.The user of the evaluation module can insert the plug side of the Texas Instruments TUSB1104EVM board into a USB Type-C enabled motherboard or system. The user can insert a USB device directly or through a USB Type-C cable into the receptacle side of the evaluation module.
Features
- Powered by VBUS or external power supply
- Jumpers for easy device configuration
- Allows for external I2C host configuration
Board Layout
Đã phát hành: 2022-05-02
| Đã cập nhật: 2022-07-13