Texas Instruments TUSB1142EVM Redriver Evaluation Module
Texas Instruments TUSB1142EVM Redriver Evaluation Module (EVM) is a PCB created to help customers evaluate the TUSB1142. The TUSB1142 is a 10Gbps USB 3.2 linear redriver with 1:2 DeMUX or 2:1 Mux function for USB Type-C™ applications. The TUSB1142 is intended to reside between a USB Type-A Host and a USB Type-C receptacle or between a USB device and a USB Type-C receptacle.The user of the evaluation module can insert a USB 3 Micro-B cable to the TUSB1142EVM board and then connect to a USB 3 Gen 1/2 motherboard or system with a USB Type-A receptacle. The user can insert a USB device directly or thru a USB Type-C cable into the receptacle side of the evaluation module. The Texas Instruments TUSB1142EVM can be used with a USB host/hub system to evaluate USB-C reversible connector functionality.
Features
- Powered by VBUS or external power supply
- Jumpers for easy device configuration
- Allows for external I2C host configuration
Board Layout
Đã phát hành: 2022-05-03
| Đã cập nhật: 2022-07-13