Texas Instruments TUSB2E221QFNEVM Repeater Evaluation Module

Texas Instruments TUSB2E221QFNEVM Repeater Evaluation Module (EVM) is designed to facilitate the evaluation and validation of the TUSB2E221 2-port eUSB repeater's performance. This evaluation module incorporates a stacked Type-A USB 2.0 connector to connect USB-compliant hosts (with a Type-A to Type-B adapter), hubs, or devices. The Texas Instruments TUSB2E221QFNEVM also has two sets of SMP connectors to interface with another eUSB2 PHY or test equipment.

Features

  • Plug-and-play design
  • The evaluation module is powered by USB or wall power
  • I2C interface accessible
  • All device pin configuration options can be evaluated on the evaluation module

Applications

  • Communications equipment
  • Enterprise systems
  • Notebooks and desktops
  • Industrial
  • Tablets
  • Portable electronics

Board Layout

Mechanical Drawing - Texas Instruments TUSB2E221QFNEVM Repeater Evaluation Module
Đã phát hành: 2025-03-31 | Đã cập nhật: 2025-04-04