Texas Instruments TUSB4020BI/TUSB4020BI-Q1 High-Speed USB 2.0 Hub

Texas Instruments TUSB4020BI/TUSB4020BI-Q1 Two-Port High-Speed USB 2.0 Hub that provides USB high-speed/full-speed connections on the upstream port. It also provides high-speed, full-speed, or low-speed connections on the two downstream ports. When the upstream port is connected to an electrical environment that supports high-speed and full-speed/low-speed connections, high-speed and full-speed/low-speed USB connectivity is enabled on the downstream ports. When the upstream port is connected to an electrical environment that only supports full-speed/low-speed connections, high-speed connectivity is disabled on the downstream ports. The device supports per port or ganged power switching and overcurrent protection. The TUSB4020BI-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Two-port USB 2.0 hub
  • USB 2.0 hub features
    • Multi-Transaction Translator (MTT) hub of two transaction translators
    • Four asynchronous endpoint buffers per transaction translator
  • Type C compatible
  • Supports battery charging◦ CDP mode (Upstream port connected)
    • DCP mode (Upstream port unconnected)
    • DCP mode complies With Chinese telecommunications industry standard YD/T 1591-2009
    • D+/D– Divider mode
  • Per-port or ganged power switching and overcurrent notification inputs
  • OTP ROM, Serial EEPROM, or I2C/SMBus slave interface for custom configurations VID and PID
    • Port customizations
    • Manufacturer and product strings (Not by OTP ROM)
    • Serial number (Not by OTP ROM)
  • Application feature selection using terminal selection or EEPROM/ or I2C/SMBus slave interface
  • Provides 128-Bit Universally Unique Identifier (UUID)
  • Supports on-board and in-system OTP/EEPROM programming through the USB 2.0 upstream port
  • Single Clock Input, 24-MHz Crystal or Oscillator
  • No special driver requirements; works seamlessly on any operating system With USB stack support
  • 48-Pin HTQFP package (PHP)

Applications

  • Computer systems
  • Docking stations
  • Monitors
  • Set-top boxes

Block Diagram

Block Diagram - Texas Instruments TUSB4020BI/TUSB4020BI-Q1 High-Speed USB 2.0 Hub
Đã phát hành: 2015-12-03 | Đã cập nhật: 2024-11-07