Texas Instruments TUSB8044AEVM Evaluation Module
Texas Instruments TUSB8044AEVM Evaluation Module is a platform for evaluating the performance of a single device that implements both a USB 3.2 Gen 1 x 1 hub and a USB 2.0 hub with Billboard. The TUSB8044AEVM supports SuperSpeed (SS) and USB 2.0 (HS, FS, and LS) operation on the USB ports. The Evaluation Module's functional board design is intended to evaluate system compatibility, develop optional EEPROM firmware, and validate interoperability. The Texas Instruments TUSB8044AEVM acts as a hardware reference design for any implementation of the TUSB8044A.Features
- Four USB 3.2 Gen 1 x 1 downstream ports
- I2C master controllable through an HID-compliant device enumerated on a virtual downstream port
- Enumerates a Billboard device on a virtual downstream port for Type-C applications with alternate mode support
- Registers are configurable through an EEPROM
Board Layout
Đã phát hành: 2019-03-20
| Đã cập nhật: 2023-08-07