Texas Instruments TXS0101/TXS0101-Q1 1-Bit Non-Inverting Translators

Texas Instruments TXS0101/TXS0101-Q1 1-Bit Non-Inverting Translators use two separate configurable power-supply rails. The A port accepts any supply voltage from 1.65V to 3.6V and is designed to track VCCA. The B port must be less than or equal to VCCB and is designed to track VCCB. VCCB accepts any supply voltage from 2.3V to 5.5V. This feature allows for low-voltage bidirectional translation between 1.8V, 2.5V, 3.3V, and 5V voltage nodes. All outputs are placed in the high-impedance state when the output-enable (OE) input is low. OE should be tied to GND through a pull-down resistor to ensure the high-impedance state during power up or power down; the driver's current-sourcing capability determines the minimum value of the resistor. The Texas Instruments TXS0101-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • ESD protection exceeds JESD 22
    • A port
      • 2500V human-body model (A114-B)
      • 200V machine model (A115-A)
      • 1500V charged-device model (C101)
    • B port
      • 8kV human-body model (A114-B)
      • 200V machine model (A115-A)
      • 1500V charged-device model (C101)
  • No direction-control signal is needed
  • Maximum data rates
    • 24Mbps (push-pull)
    • 2Mbps (open-drain)
  • Available in the Texas Instruments NanoFree™ package
  • 1.65V to 3.6V on A port and 2.3V to 5.5V on B port (VCCA ≤ VCCB)
  • VCC isolation feature (if either VCC input is at GND, both ports are in the high-impedance state)
  • No power-supply sequencing is required (either VCCA or VCCB can be ramped first)
  • Ioff supports partial-power-down mode operation

Applications

  • Handsets
  • Smartphones
  • Tablets
  • Desktop PCs

Functional Block Diagram

Block Diagram - Texas Instruments TXS0101/TXS0101-Q1 1-Bit Non-Inverting Translators
Đã phát hành: 2024-11-06 | Đã cập nhật: 2025-08-01