Texas Instruments TXV010xEVM Evaluation Module (EVM)

Texas Instruments TXV010xEVM Evaluation Modules (EVMs) are an easy-to-use platform for evaluating the performance and functionality of the TXV010x devices (TXV0106 and TXV108). The Texas Instruments TXV010xEVM evaluation modules have optional circuits and jumpers to configure the device for different applications. The device offers fixed and direction control options for low-skew, low-jitter voltage translation. The output can be enabled and disabled through a dedicated output enable (OE) control feature.

Features

  • SMA connectors for high-speed data throughput
  • 50Ω termination resistors for impedance control
  • Pull-up or pull-down resistors for avoiding floating inputs and flexibility for capacitive loading on all data IO pins
  • Jumper test points for probing input and output signals
  • OE control for disabling and enabling the outputs
  • Designed and optimized for skew measurements in the picosecond range

Applications

  • Medium or short-range radar
  • ADAS domain controller
  • HVAC controller design
  • Machine vision camera
  • Rack server motherboard
  • IP telephone

Board Layout

Mechanical Drawing - Texas Instruments TXV010xEVM Evaluation Module (EVM)
Đã phát hành: 2024-04-19 | Đã cập nhật: 2025-02-14