Texas Instruments UCC21710/UCC21710-Q1 Isolated Gate Driver

Texas Instruments UCC21710/UCC21710-Q1 Isolated Gate Driver is a galvanically isolated single-channel gate driver designed to drive up to 1700V SiC MOSFETs and IGBTs. It features advanced integrated protection, best-in-class dynamic performance, and robustness. UCC21710/UCC21710-Q1 has up to ±10A peak source and sink current. The input side is isolated from the output side with SiO2 capacitive isolation technology, supporting up to 1.5kVRMS working voltage with an isolation barrier life of longer than 40 years, 12.8kVPK surge immunity, as well as providing low part-to-part skew, and >150V/ns common-mode noise immunity (CMTI).

The Texas Instruments UCC21710 includes the state-of-art protection features, such as fast overcurrent and short circuit detection, shunt current sensing support, fault reporting, active Miller clamp, and input and output side power supply UVLO to optimize SiC and IGBT switching behavior and robustness. The isolated analog to PWM sensor can be utilized for easier temperature or voltage sensing, further increasing the drivers’ versatility and simplifying the system design effort, size, and cost.

Features

  • 5.7kVRMS single-channel isolated gate driver
  • Drives SiC MOSFETs and IGBTs up to 2121Vpk
  • 33V maximum output drive voltage (VDD-VEE)
  • ±10A drive strength and split output
  • 150V/ns minimum CMTI
  • 4A internal active Miller clamp
  • 400mA soft turn-off under fault condition
  • Isolated analog sensor with PWM output for
    • Temperature sensing with NTC, PTC, or thermal diode
    • High voltage DC-Link or phase voltage
  • Alarm FLT on over current and reset from RST/EN
  • Fast enable/disable response on RST/EN
  • Rejects < 40ns noise transient and pulses on input pins
  • 12V VDD UVLO with power good on RDY
  • Inputs/outputs with over/under-shoot transient voltage Immunity up to 5V
  • 130ns (maximum) propagation delay and 30ns (maximum) pulse/part skew
  • SOIC-16 DW package with creepage and clearance distance > 8mm
  • Operating junction temperature –40°C to 150°C

Applications

  • Industrial motor drives
  • Server, telecom, and industrial power supplies
  • Uninterruptible power supplies (UPS)
  • Solar inverters
  • Renewable energy storage converters

Functional Block Diagram

Block Diagram - Texas Instruments UCC21710/UCC21710-Q1 Isolated Gate Driver
Đã phát hành: 2021-01-12 | Đã cập nhật: 2025-08-01