Texas Instruments UCC21738-Q1 Isolated Single-Channel Gate Driver
Texas Instrument UCC21738-Q1 Isolated Single-Channel Gate Driver is designed for IGBTs and SiC MOSFETs up to 2121V DC operating voltage. These devices have advanced protection features, best-in-class dynamic performance, and robustness. The device has up to ±10A peak source and sink currents. The input side is isolated from the output side with SiO2 capacitive isolation technology. This feature supports up to 1.5kVRMS working voltage and 12.8kVPK surge immunity with longer than 40 years of isolation barrier life. It also provides low part-to-part skew and > 150V/ns common-mode transient immunity (CMTI).The Texas Instruments UCC21738-Q1 includes state-of-art protection features, such as short circuit detection and fast overcurrent, fault reporting, shunt current sensing support, active Miller clamp, output and input side power supply UVLO to optimize IGBT and SiC switching robustness and behavior. The ASC feature can be utilized to force the ON power switch during system failure events. This feature further increases the drivers’ versatility and simplifies the system design size, effort, and cost.
Features
- 5.7kVRMS single channel isolated gate driver
- AEC-Q100 qualified with the following results
- Device temperature grade 1 (-40°C to +125°C ambient operating temperature range)
- Device HBM ESD classification level 3A
- Device CDM ESD classification level C6
- Functional Safety Quality-Managed
- Documentation available to aid functional safety system design
- SiC MOSFETs and IGBTs up to 2121Vpk
- 33V maximum output drive voltage (VDD-VEE)
- ±10A drive strength and split output
- 150V/ns minimum CMTI
- 270ns response time fast overcurrent protection
- External active Miller clamp
- 900mA soft turn-off when a fault happens
- ASC input on the isolated side to turn on the power switch during a system fault
- Alarm FLT on overcurrent and reset from RST/EN
- Fast enable/disable response on RST/EN
- Rejects <40ns noise transient and pulse on input pins
- 12V VDD UVLO with power good on RDY
- Inputs/outputs with over/under-shoot transient voltage immunity up to 5V
- 130ns (maximum) propagation delay and 30ns (maximum) pulse/part skew
- SOIC-16 DW package with creepage and clearance distance >8mm
- Operating junction temperature of -40°C to 150°C
Applications
- Traction inverter for EVs
- On-board charger and charging pile
- DC-to-DC converter for HEV/EVs
Pin Configuration
Đã phát hành: 2024-01-29
| Đã cập nhật: 2025-03-06