Texas Instruments UCC21751-Q1 Gate Driver

Texas Instruments UCC21751-Q1 Gate Driver is an automotive source/sink, reinforced-isolated, single-channel device for SiC/IGBTs with active protection. This device is a galvanically isolated single-channel gate driver designed for SiC MOSFETs and IGBTs up to 2121V DC. The UCC21751-Q1 gate driver operates voltage with advanced protection features, best-in-class dynamic performance, and robustness. This gate driver includes state-of-art protection features, such as fast overcurrent and short-circuit detection, shunt current sensing support, fault reporting, and active Miller clamp. The UCC21751-Q1 gate driver has up to ±10A peak source and sink current. The UCC21751-Q1 device is AEC-Q100 qualified for automotive applications. This gate driver is ideal for a traction inverter for EV's, an on-board charger, and charging pile, and a DC/DC converter for HEV/EVs.    

Features

  • 5.7kVRMS single-channel isolated gate driver
  • AEC-Q100 qualified for automotive applications
  • Device temperature grade 1 -40°C to 125°C ambient operating temperature range
  • SiC MOSFETs and IGBTs up to 2121Vpk
  • 33V maximum output drive voltage (VDD – VEE)
  • ±10A drive strength and split output
  • 150V/ns minimum CMTI
  • 200ns response time, fast DESAT protection
  • 4A internal active miller clamp
  • 400mA soft turn-off when a fault happens
  • Isolated analog sensor with PWM output for:
    • Temperature sensing with NTC, PTC, or thermal diode
    • High voltage DC-link or phase voltage
  • Alarm FLT on overcurrent and reset from RST/EN
  • Fast enable and disable response on RST/EN
  • Reject <40ns noise transient and pulse on input pins
  • 12V VDD UVLO with power good on RDY
  • Inputs/outputs with over/under-shoot transient voltage immunity up to 5V
  • 130ns (maximum) propagation delay and 30ns (maximum) pulse/part skew
  • SOIC-16 DW package with creepage and clearance distance >8mm
  • -40°C to 150°C operating junction temperature range
  • Safety-related certifications, UL 1577 component recognition program

Applications

  • Traction inverter for EVs
  • On-board charger and charging pile
  • DC/DC converter for HEV/EVs

Block Diagram

Block Diagram - Texas Instruments UCC21751-Q1 Gate Driver

Schematic

Schematic - Texas Instruments UCC21751-Q1 Gate Driver

Reinforced Isolation Capacitor Life Time Projection

Performance Graph - Texas Instruments UCC21751-Q1 Gate Driver
Đã phát hành: 2026-04-06 | Đã cập nhật: 2026-04-09