Texas Instruments UCC24624EVM-015 Driver Evaluation Module (EVM)

Texas Instruments UCC24624EVM-015 Driver Evaluation Module (EVM) is used to replace output rectifier's diodes in an LLC power converter to synchronous rectifiers (SR) MOSFETs. The SR-MOSFETs can achieve very low conduction loss compared to rectifier diodes, significantly improving the converter's efficiency. This evaluation module has a UCC24624 LLC synchronous driver installed with two 60V, 158A 2.5 mΩ FETs. The Texas Instruments UCC24624EVM-015 includes all supporting R, Cs, and connectors to replace standard rectifier diodes with SR-MOSFETs in an LLC power converter.

Features

  • Dual channel Synchronous Rectifier (SR) driver with 230V VD rating
  • Fast turn-off delay to support high-frequency operation
  • Proportional gate drive to extend the SR conduction time
  • 30mV turn-off threshold for minimum body diode conduction
  • Fixed minimum on and off time to support 700kHz switching frequency
  • Low standby current 150uA with automatic sleep mode

Board Layout

Mechanical Drawing - Texas Instruments UCC24624EVM-015 Driver Evaluation Module (EVM)
Đã phát hành: 2019-01-14 | Đã cập nhật: 2023-05-30