Texas Instruments UCC272xxEVM-328 Evaluation Modules (EVMs)

Texas Instruments UCC272xxEVM-328 Evaluation Modules (EVMs) are designed for evaluating the UCC27201ADPR and UCC27212DPR. These devices are half-bridge gate drivers with high source and sink peak current capability. This evaluation module could be served to evaluate the driver IC against its datasheet. The module can also be used as a Driver IC component selection guide. The Texas Instruments UCC272xxEVM-328 can be easily configured into power stage topologies such as synchronous buck converter, and the effect of layout can be tested.

Features

  • High-performance driver with half-bridge power MOSFETs
  • Ability to compare the performance of various drivers in the same family
  • Ability to test almost all datasheet parameters
  • Ability to easily configure converter topology such as synchronous buck converter
Đã phát hành: 2017-03-07 | Đã cập nhật: 2025-03-05