Texas Instruments UCC33410 1W Isolated DC/DC Modules

Texas Instruments UCC33410 1W Isolated DC/DC Modules feature integrated transformer technology and are engineered to provide 1W of isolated output power. These DC/DC power modules support a 4.5V to 5.5V input voltage operation range and regulate 3.3V output voltage with a selectable headroom of 3.7V. The UCC33410 series uses a proprietary transformer architecture that achieves a 3kVRMS isolation rating while supporting excellent load regulation and low electromagnetic interference (EMI). The integrated protection features provide increased system robustness and include thermal shutdown, short-circuit protection, and an enable pin with a fault reporting mechanism. The UCC33410-Q1 variant is AEC-Q100 qualified and functional safety-capable. Texas Instruments UCC33410 1W Isolated DC/DC Modules offer a miniaturized VSON 4mm x 5mm package with a low 1mm height and >4.1mm creepage and clearance.

Features

  • 1W maximum output power
  • 4.5V to 5.5V input voltage operation range
  • 3.3V, 3.7V regulated selectable output voltage
    • 3.3V: 300mA available load current
  • 0.5% typical load regulation
  • 2mV/V typical line regulation
  • Robust isolation barrier
    • 3kVRMS isolation rating
    • 6.5kVPK surge capability
    • 1159VPK working voltage
    • 200V/ns common mode transient immunity
  • Power-dense isolated DC/DC module with integrated transformer technology
  • Adaptive spread spectrum modulation (SSM)
  • Meets CISPR32 Class B emission
  • Strong magnetic field immunity
  • Overload and short-circuit protection
  • Thermal shutdown
  • Low inrush current soft-start
  • Enable pin with fault reporting mechanism
  • Planned safety-related certifications:
  • Basic isolation per DIN EN IEC 60747-17 (VDE 0884-17)
  • 3kVRMS isolation for 1 minute per UL 1577
  • UL certification per IEC 62368-1, and IEC 60601-1 end equipment standards
  • CQC approval per GB4943.1-2022
  • -40°C to +125°C operating temperature range
  • 4mm x 5mm VSON-12 package
  • UCC33410-Q1
    • AEC-Q100 qualified
    • Functional safety-capable

Applications

  • UCC33410
    • Factory automation PLC modules
    • Electric vehicle (EV) charging infrastructure
  • UCC33410-Q1
    • Battery-management systems (BMS)
    • EV/hybrid EV (HEV) OBC and DC/DC converter
  • Both types
    • Isolated bias for isolated voltage and current sensors
    • Isolated bias for digital isolators
    • Isolated bias for isolated RS-485, RS-422, and CAN transceivers

Simplified Application Circuit

Application Circuit Diagram - Texas Instruments UCC33410 1W Isolated DC/DC Modules

Functional Block Diagram

Block Diagram - Texas Instruments UCC33410 1W Isolated DC/DC Modules
Đã phát hành: 2024-11-12 | Đã cập nhật: 2024-11-14