Texas Instruments UCC5320SCEVM Gate Driver Evaluation Module (EVM)

Texas Instruments UCC5320SCEVM Gate Driver Evaluation Module (EVM) is used to evaluate the UCC53xx family of devices. The evaluation module provides the user with the flexibility of configuring the driver to Split output, miller clamp, or UVLO based on the device used. The evaluation module features enough test points & jumper options for one to evaluate the device with minimal external components.

Features

  • 100kV/us Minimum and 120kV/us Typical Common-Mode Transient (CMTI) at VCM = 1000V
  • 0.5A, 2A, 4A, 6A, 10A Peak source/sink drive current options
  • Flexibility of all three configurations of the family: split outputs, UVLO, and Miller clamp
  • Isolation surge withstand voltage 10000Vpk
  • 80ns (max) Prop delay
Đã phát hành: 2017-10-24 | Đã cập nhật: 2022-07-07