Texas Instruments UCC5390ECDWVEVM Gate Driver Evaluation Module

Texas Instruments UCC5390ECDWVEVM Gate Driver Evaluation Module (EVM) is designed for evaluating the UCC53xxDWV family. The UCC53xxDWV is a 5.0kVRMS Isolated Single-Channel Gate Driver with a 10A source and 10A sink peak current capability. This evaluation module could be served to evaluate the driver IC against its datasheet. The evaluation module can also be used as a Driver IC component selection guide or to determine PCB layout effects on the gate driver performance.

Features

  • High-performance driver with input and output interface
  • Ability to test most data sheet parameters
  • Ability to compare the performance of various drivers with compatible pinout
Đã phát hành: 2018-07-09 | Đã cập nhật: 2025-04-25