Texas Instruments UCD3138064AEVM149 Converter Control Card EVM

Texas Instruments UCD3138064AEVM149 Power Converter Control Card Evaluation Module (EVM) controls UCD3138ARGC and UCD3138064ARGC in digital power supply applications. The UCD3138064AEVM149 can be used as a stand-alone control card to study the UCD3138ARGC and UCD3138064ARGC controller devices. The Texas Instruments UCD3138064AEVM149 can also be used as a DPWM controller board working with a power stage board to implement a fully regulated power converter.

Features

  • 40-pin digital signal connector to connect digital signals to power converters
  • JTAG connector
  • LED indicator
  • PMBus connector to PC computer connection through USB-to-GPIO adapter
  • Multiple test points to facilitate the device evaluation, system design, and circuit and firmware debugging
Đã phát hành: 2016-06-13 | Đã cập nhật: 2025-03-06