Texas Instruments USB Type-C™ Solutions

Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.

The USB Power Delivery single-wire protocol is improving on the USB-C standard and cable. The device ports on the USB Type-C have a choice between source, sink, or both. Power Delivery negotiation allows devices to create a contract under current battery conditions, delivering the optimum power level for each application as needed. This option expands USB to deliver up to 100W (20V, 5A) power. Power Delivery protocol enhances data role abilities through negotiating data with video efficiency and direction. USB Type-C and Power Delivery offer a superior combination for consumers providing flexibility and a hassle-free experience.

Features

  • Power Delivery Options
    • Flexible single-wire protocol, enabling enhanced power, data, and video
    • Dynamic power negotiation: Allowing maximum battery life and performance
    • Up to 100W of power: Efficient and fast charging over USB
    • Alternate Mode Support: Bringing new paradigms to our connected world
  • Reversible plug orientation and cable direction, improving the user's experience
  • Increased current capabilities: Up to 15W or 3A of power, eliminating the need for external power
  • Enhanced data capabilities: USB 3.1 up to 10Gbps to help gets things done more quickly
  • Power Delivery (PD) support: allowing every port to be your power, data, or video port

Infograph

Chart - Texas Instruments USB Type-C™ Solutions

EcoSystem Diagram

Chart - Texas Instruments USB Type-C™ Solutions

Videos

Đã phát hành: 2018-06-08 | Đã cập nhật: 2023-08-17