Texas Instruments XTR108 4-20mA Two-Wire Transmitter

Texas Instruments XTR108 4-20mA Two-Wire Transmitter is a "smart," programmable device that is designed for temperature and bridge sensors. Zero, span, and linearization errors in the analog signal path can be calibrated via a standard digital serial interface, eliminating manual trimming. This TI two-wire transmitter features on-volatile external EEPROM for storing calibration settings. The all-analog signal path contains an input multiplexer, autozeroed programmable-gain instrumentation amplifier, dual programmable current sources, linearization circuit, voltage reference, sub-regulator, internal oscillator, control logic, and an output current amplifier. TI XTR108 is ideal for use in remote RTD transmitters, pressure bridge transmitters, SCADA remote data acquisition, and weighing systems.

Features

  • Complete Transmitter + RTD Linearization
  • Two-wire, 4-20mA output
  • Voltage output (0.5V to 4.5V)
  • Eliminates potentiometers and trimming
  • Digitally calibrated
  • 5V Sub-regulator output
  • Serial SPI Bus interface

Applications

  • Remote RTD transmitters
  • Pressure bridge transmitters
  • Strain gage transmitters
  • Scada remote data acquisition
  • Weighing systems
  • Industrial process control

Application Circuit

Application Circuit Diagram - Texas Instruments XTR108 4-20mA Two-Wire Transmitter

TI Reference Designs Library

TI Reference Designs - Texas Instruments XTR108 4-20mA Two-Wire Transmitter
Đã phát hành: 2012-04-26 | Đã cập nhật: 2023-10-31