Toradex i.MX 8 Computer-on-Modules
Toradex i.MX 8 Computer-on-Modules are based on the i.MX 8 family of embedded System-on-Chips (SoCs) from NXP. The i.MX 8 devices incorporate DVFS (Dynamic Voltage and Frequency Switching) and thermal throttling. These features enable the system to continuously adjust operating frequency and voltage in response to changes in workload and temperature to achieve peak performance with low power consumption. The Toradex i.MX 8 Computer-on-Modules target various applications, including medical devices, navigation, industrial automation, HMIs, avionics, POS, data acquisition, and robotics.Features
- Apalis iMX8
- Up to 2x Arm® Cortex-A72, 4x Cortex-A53, and 2x Cortex-M4F
- NXP® i.MX 8QuadMax (i.MX 8QM), i.MX 8QuadPlus (i.MX 8QP)
- Dual-band 2.4/5GHz 2x2 Wi-Fi 5 (802.11ac) + BLUETOOTH® 5.3
- Advanced hardware security and safety
- Integrated OTA update solution
- Linux OS support included
- Colibri iMX8X
- Up to 4x Arm Cortex-A35 cores and 1x Cortex-M4 core
- NXP i.MX 8QuadXPlus (i.MX 8QXP), i.MX 8DualXPlus (i.MX 8DXP), and i.MX 8DualX (i.MX 8DX)
- Dual-band 2.4/5GHz 2x2 Wi-Fi 5 (802.11ac) + BLUETOOTH 5.3
- Advanced hardware security and safety
- Free OTA update solution
- Linux OS support included
- Verdin iMX8M Mini
- Modern System-on-Module (SoM) form factor
- Up to 4x Cortex-A53, 1x Cortex-M4
- NXP i.MX 8M Mini applications processor
- Dual Band 2.4/5 GHz 2x2 Wi-Fi 5 (802.11ac) + BLUETOOTH 5.3
- Power-/cost-optimized
- Torizon IoT Platform for Linux OS maintenance, remote software updates, and device management
- Linux OS support included
- Verdin iMX8M Plus
- Modern SoM form factor
- Up to 4x Cortex-A53 1.8GHz processors
- Cortex-M7 processor with speeds up to 800MHz
- Neural Processing Unit (NPU)
- Image Signal Processor (ISP)
- NXP i.MX 8M Plus applications processor
- Dual Band 2.4/5 GHz 2x2 Wi-Fi 5 (802.11ac) + BLUETOOTH 5.3
- Torizon IoT Platform for Linux OS maintenance, remote software updates, and device management
- Linux OS support included
Applications
- Medical devices
- Navigation
- Industrial automation
- Human-machine interfaces (HMIs)
- Avionics
- Point-of-sale (POS)
- Data acquisition
- Robotics
Đã phát hành: 2024-01-04
| Đã cập nhật: 2024-01-11