Torex Semiconductor XC6138 Multi-Function Voltage Detectors
Torex Semiconductor XC6138 Multi-Function Voltage Detectors feature a separate power supply pin and voltage detection pin (sense pin), which supports high withstand voltage 76V operation. This enables the direct monitoring of 12V/24V and similar power lines without using divided resistance, resulting in higher accuracy, lower power consumption, reduced use of space, and improved reliability. The XC6138 also allows the user to set both the detection voltage and the release voltage, supporting a variety of voltage lines. The delay time can be externally adjusted via an external capacitor, making it possible to select the detection/release delay time ratio. Torex Semiconductor XC6138 Multi-Function Voltage Detectors include a manual reset function. The series is available in a space-saving DFN1515-6A package with 1.5mm x 1.5mm x 0.38mm dimensions and is ideal for applications with limited circuit board mounting space.Features
- High accuracy
- Separate power supply pin and voltage detection pin (sense pin)
- Allows direct monitoring of 12V/24V and similar power lines without using divided resistance
- Lower power consumption
- Reduced use of space
- Improved reliability
- User can set both detection voltage and release voltage
- Ideal for applications with limited circuit board mounting space
- Lead free
- EU RoHS compliant
Applications
- Battery voltage monitoring
- Microcontroller reset and malfunction monitoring
- System power-on reset
- Power failure detection
Specifications
- 2.2V to 6V operating voltage range
- 0.0V to 76V VSEN voltage range
- 2.3V to 20V detect voltage range
- 2.5V to 24V release voltage range (+5% to +50% of detect voltage)
- ±1.5% detect voltage accuracy and release voltage accuracy (Ta = +25°C) and ±3% (Ta = -40°C to +125°C)
- ±50ppm/°C temperature characteristics
- CMOS output type or Nch open drain
- H level output logic or L level at detect
- Low supply current
- IDD 0.5µA at VDD = 2.2V
- ISEN 0.15µA at VSEN = 12V
- Function
- Adjustable detect/release delay time externally
- Selectable detect/release delay time ratio
- Manual reset
- -40°C to +125°C operating ambient temperature range
- DFN1515-6A package (1.5mm x 1.5mm x 0.38mm)
Typical Application Circuit
Small Package
Additional Resources
Đã phát hành: 2023-07-26
| Đã cập nhật: 2024-08-18