Torex Semiconductor XC680x One Cell Li-ion/Li-poly Linear Charger ICs

Torex Semiconductor XC680x One Cell Li-ion/Li-poly Linear Charger ICs are Constant Voltage (CV) and Constant Current (CC) charging ICs. These ICs are ideal for linear charging of single-cell Li-ion and Li-polymer batteries. The charging cycle consists of a trickle charge mode followed by a main charge mode. The ICs support temperature control based on JEITA to safely charge Li-ion batteries and Li-polymer batteries. This is achieved by controlling the CV charge voltage and CC charge current according to the temperature.  Checking the charge condition via the charge status output (CSO) pin voltage is possible by connecting a resistor to the charge status output pin. Torex Semiconductor XC680x ICs are housed in a SOP-8FD or USP-6EL package with high heat dissipation. A charge circuit can be configured using a minimum of external components.

Features

  • JEITA conforming thermistor detects function built-in
  • 4.5V~6V operating voltage range
  • 100μA typical supply current
  • Protection
    • Thermistor detection function
    • Safety timer function
    • Under Voltage Lockout (UVLO)
    • Thermal shutdown (auto recovery)
    • Dropout voltage monitor function
    • Charging overvoltage monitor function
    • Charging overcurrent monitor function
    • Recharge function
  • -40°C~+85°C operating temperature range
  • SOP-8FD, USP-6EL packages
  • EU RoHS compliant, lead-free

Applications

  • Health care devices
  • Wearable devices
  • Fitness tracker
  • Power banks
  • MP3 players
  • IC recorders
  • Portable audio players
  • BLUETOOTH® headsets
  • GPS watch, smart watch
  • Portable navigation devices
  • Digital still cameras
Đã phát hành: 2016-07-26 | Đã cập nhật: 2022-03-11