Torex Semiconductor XC9145 Step-Up DC/DC Converters

Torex Semiconductor XC9145 Step-Up DC/DC Converters feature 200mΩ N-channel driver FET and a 270mΩ synchronous P-channel switching FET built-in. These converters can significantly reduce the power consumption of battery-powered devices, which consume a large percentage of power when the system is in standby mode. The efficiency of the output current of 10μA or less is increased by the ultra-low current consumption of 400nA and PWM/PFM auto-switching control. These converters operate at 0.65V to 5.5V input voltage range, 400nA of Quiescent current, and -40°C to 105°C operating ambient temperature. The XC9145 converters are ideally used in low-power wireless communication products, remote controls, energy harvest, and metering devices.

Specifications

  • 0.65V to 5.5V input voltage range
  • 3V to 5.5V output voltage range
  • 1.2MHz oscillation frequency
  • 400nA Quiescent current
  • -40℃ to 105℃ operating ambient temperature range

Applications

  • Low power wireless communication products
  • Low power IoT module
  • Battery-powered medical devices (Health monitoring and fitness devices)
  • Remote controls
  • Primary battery portable systems
  • Metering devices / smart meter (gas / water / temperature)
  • Energy harvest
  • Pb free and RoHS compliant

Block Diagram

Block Diagram - Torex Semiconductor XC9145 Step-Up DC/DC Converters

Application Circuit Diagram

Application Circuit Diagram - Torex Semiconductor XC9145 Step-Up DC/DC Converters
Đã phát hành: 2022-06-01 | Đã cập nhật: 2025-12-12