Toshiba Dual-Channel High-Speed Digital Isolators

Toshiba Dual-Channel High-Speed Isolators are designed to provide robust isolation and high-speed signal transmission in industrial, consumer, and automotive applications. These isolators utilize inductive coupling technology to achieve data rates up to 50Mbps, while maintaining isolation voltages of 3kVrms and basic insulation standards. The Toshiba DCM320 series supports two forward channels, whereas the DCM321 series offers one forward and one reverse channel, suitable for bidirectional communication. With low propagation delay (typically 10ns) and high common-mode transient immunity (CMTI > 100kV/μs), these devices are ideal for use in motor control, power inverters, battery management systems, and signal isolation in noisy environments. The compact SOIC-8 package and wide operating temperature range (-40°C to +125°C) further enhance versatility in demanding electronic systems.

Features

  • 50Mbps maximum data rate
  • Default output
    • Low (DCM32xC)
    • High (DCM32xD)
  • 2x channels
    • 2x forward, 0x reverse (DCM320x)
    • 1x forward, 1x reverse (DCM321x)
  • 3.3V or 5V operating voltage options
  • 3000VRMS isolation voltage
  • ±100kV/μs typical common-mode transient immunity
  • AEC-Q100 (Grade 1 qualified)
  • SOIC-8 package
  • Safety
    • UL1577, File No. E519997
    • cUL - CSA Component Acceptance Service Notice No. E519997

Applications

  • Automotive equipment
    • Battery control
    • Fuel battery control
  • Electric vehicles (EVs)
  • Date converter isolation

Specifications

  • -0.5VDC to 6.0VDC maximum supply voltage range, must not exceed 6V
  • ±15mA maximum output current
  • Switching
    • DC to 50Mbps data rate
    • Propagation delay
      • 18.3ns maximum, 10.9ns typical for 5V
      • 19.1ns maximum, 11.6ns typical for 3.3VV
    • 5.1ns maximum pulse width distortion, 0.8ns typical
    • 13ns maximum propagation delay skew (between any two units)
    • 4.4ns maximum channel matching
    • Typical output signal rise/fall time
      • 0.9ns for 5V
      • 0.8ns for 3.3V
    • 100kV/µs typical common-mode transient immunity
  • ±10µA maximum input current
  • 3000VRMS maximum isolation voltage
  • 1403mW maximum power dissipation
  • 50Ω typical output impedance
  • 0.37V typical logic input threshold voltage hysteresis
  • Mechanical
    • 3.8mm minimum creepage distance
    • 4mm minimum clearance distance
    • 17µm distance through the insulation
  • Temperatures
    • -40°C to +125°C operating range
    • -40°C to +150°C junction range
    • +260°C maximum soldering temperature

Videos

Block Diagrams

Block Diagram - Toshiba Dual-Channel High-Speed Digital Isolators
Đã phát hành: 2025-07-29 | Đã cập nhật: 2025-12-12