Toshiba Programmable Logic Controller (PLC) Solution

Toshiba Programmable Logic Controller (PLC) Solution is used to design highly functional Programmable Logic Controllers (PLC) that require a small form factor and strong heat dissipation. Toshiba's lineup of MOSFETs, photocouplers, TVS diodes (ESD protection diodes), Logic ICs, and other semiconductor components use the newest technologies to help designers optimize their PLC projects.

Features

  • Low capacitance TVS diodes ensure high signal protection performance and signal quality
  • Low on-resistance MOSFETs enable high-efficiency operation
  • High heat dissipation package for reduction of heat generation
  • Optical coupling over an isolated barrier
  • Compliance with safety standards (UL, cUL, etc.) (photocouplers)

Digital Input Module

Toshiba Programmable Logic Controller (PLC) Solution

Toshiba ESD Suppressors and Transient Voltage Suppression (TVS) Diodes offer industry-leading protection for signal lines, up to 10Gbps speed. This is made possible by achieving low Dynamic resistance and Low Clamp voltage characteristics.

Optically-coupled photocouplers provide simple and reliable isolation. A transistor output photocoupler or an IC output photocoupler which has high-speed communication capability is recommended for PLC designs. In addition, Toshiba Photocouplers have been approved by UL1577, VDE:EN60747-5-5, EN62368-1, and other organizations. This makes it easier to observe safety standards established around the world.

Recommended Products for Digital Input Modules

Digital Output Module

Toshiba Programmable Logic Controller (PLC) Solution

High withstand voltage and low on-resistance MOSFETs are ideal for low power consumption for output channels. Toshiba's MOSFET products use the latest generation narrow pitch processes and offer a lot of characteristic benefits.

Recommended Digital Output Module Circuit

Power Module

Toshiba Programmable Logic Controller (PLC) Solution

Toshiba’s super-junction MOSFET (DTMOS) series are suitable for high-output power supply applications and D-MOS (double-diffused) MOSFETs are suitable for low-output power supplies. By keeping on-resistance low, heat generation and current consumption can be minimized, and loss can also be reduced.

Toshiba photocouplers help improve safety, power consumption and reduce mount area.

Recommended Products for Power Module

Đã phát hành: 2021-04-12 | Đã cập nhật: 2022-03-11