Toshiba TC7MB Low Capacitance Bus Switches
Toshiba TC7MB Low Capacitance Bus Switches deliver the capacity for faster transmission speeds because of a reduction in switch terminal capacitance. The low on-resistance of these switches allows connections to be made with minimal propagation delay time. All inputs are equipped with protection circuits against static discharge. Typical applications for the Toshiba TC7MB Low Capacitance Bus Switches include notebook PCs, mobile phones, car entertainment systems, and industrial equipment.Features
- Faster transmission speed due to a reduction in switch terminal capacitance
- Bidirectional interface
- VCC = 1.65V to 3.6V operating voltage
- CI/O = 7.5pF Switch On (typ.) @VCC = 3.0V on-capacitance
- RON = 6.5Ω (typ.) @ VCC = 3.0V, VI/O = 0V on-resistance
- ESD performance
- Machine model ≥ ±200V
- Human body model ≥ ±2000V
- Power-down protection function (for both input and SW pins)
- Product lineup with the US20, TSSOP20, and VQON20 packages
Applications
- Notebook PCs
- Mobile phones
- FPDs
- Car entertainment systems
- Industrial equipment
Đã phát hành: 2012-06-14
| Đã cập nhật: 2022-03-11