Toshiba TLP3476S Photocoupler Photorelay

Toshiba TLP3476S Photocoupler Photorelay is a high switching speed type of TLP3475S and consists of a photo MOSFET optically coupled to an infrared LED. It is housed in an S-VSON4T package. The TLP3476S features a low CR product and extremely low on-state resistance, thus delivering a high on-state current. Additionally, the TLP3476S offers low insertion loss of a high-frequency signal, thus preventing rapidly rising signal degradation. The Toshiba TLP3476S also features low off-state current and low output pin capacitance, making it suitable for high-frequency measuring instrument applications.

Features

  • S-VSON4T package has a height = 1.4mm (max), area = 1.45mm × 2.0mm (typ.)
  • Normally opened (1-Form-A)
  • 60V (min) OFF-state output terminal voltage
  • 3mA (max) trigger LED current
  • 0.4A (max) ON-state current
  • 1.5Ω (max) ON-state resistance
  • Output capacitance of 12pF (typ.), 20pF (max)
  • 500Vrms (min) isolation voltage
  • Halogen-free

Applications

  • Measuring instruments
  • High-speed memory testers
  • High-speed logic IC testers
  • ATE (Automatic Test Equipment)
  • Probe cards

Internal Circuit

Schematic - Toshiba TLP3476S Photocoupler Photorelay
Đã phát hành: 2023-05-15 | Đã cập nhật: 2023-05-24