TRACO Power TDU 1 Series 1W DC/DC Converters

TRACO Power TDU 1 Series 1W DC/DC Converters have unregulated outputs in a compact DIP-8 package taking only 0.50” x 0.40” of board space. The series is designed to offer a compact, low-cost alternative to regulated series while maintaining high quality and a long lifetime. TRACO Power TDU 1 Series 1W DC/DC Converters feature continuous short-circuit protection circuit, 1500VDC I/O isolation, and a -40°C to +85°C ambient full-load operating temperature range without derating. These converters are ideal for communication equipment, instrumentation, and industrial electronics.

Features

  • Compact 1W converters in DIP-8 package
  • Continuous short-circuit protection
  • Unregulated outputs
  • -40°C to +85°C operating temperature without derating
  • 1500VDC I/O isolation
  • 5VDC, 12VDC, and 24VDC input voltage ranges (±10%)
  • Up to 83% efficiency
  • Three-year product warranty

Applications

  • Communication equipment
  • Instrumentation
  • Industrial electronics

Videos

Đã phát hành: 2023-01-04 | Đã cập nhật: 2023-03-20