TRACO Power THN 10WIR DC/DC Converters
TRACO Power THN 10WIR DC/DC Converters are ruggedized 10W converters designed for high reliability in harsh environments. The converters offer high resistance to electromagnetic interference (EMI), shock/vibration, and thermal shock. THN 10WIR devices have EN 50155 and EN 61373 approval, qualifying them for railway and transportation systems. This TRACO Power series also meets EN 45545-2 qualification for fire behavior of components and has IEC/EN/UL 62368-1 approval. THN 10WIR includes a built-in EMI 55032 class A filter, input under-voltage lockout, short circuit protection, remote On/Off, and output voltage trim.Features
- Compact 1" x 1" metal package
- Up to 90% efficiency
- EN 50155 and EN 61373 approval for railway applications
- Qualification for fire behavior, according to EN 45545-2
- Wide 4:1 input voltage
- 9V to 36VDC
- 18V to 75VDC
- 36V to 160VDC
- 3000VDC I/O-isolation
- Protection against overload, overvoltage, and short circuit
- Remote on/off and trim function
- -40°C to +80°C operating temperature range without derating
- Three-year product warranty
Applications
- Railway and transportation systems
- Environments that experience high transients
- Applications with unstable line voltages
Dimensions
Đã phát hành: 2020-01-10
| Đã cập nhật: 2024-11-06