TRACO Power TMR 8WI 8W DC/DC Converters
TRACO Power TMR 8WI 8W DC/DC Converters feature a regulated output, a wide 4:1 input voltage range, and I/O isolation of 1500VDC. These converters offer an ultra-compact SIP-8 package and occupy only 2.0cm2 of board space, making them ideal for space-critical applications, such as communication equipment, instrumentation, and industrial electronics. Features include fully regulated outputs, remote on/off control, indefinite short-circuit protection, and a high power density of 3.19W/cm3. Specifications for TMR 8WI converters from TRACO Power include high efficiency up to 88%, 4.5VDC to 75VDC input voltage range, and -40°C to +75°C operating temperature range.
Features
- Remote on/off control
- Fully regulated outputs
- Indefinite short-circuit protection
- High efficiency for low thermal loss
- Ultra-compact design
Applications
- Communication equipment
- Instrumentation
- Industrial electronics
Specifications
- Up to 88% efficiency
- 1500VDC I/O isolation
- 4:1 input voltage range
- 8W power rating
- SIP-8 case
- 3.19W/cm3 power density
- 4.5VDC to 75VDC input voltage range
- -40°C to +70°C operating temperature range
Videos
Dimensions
Application Notes
Certifications
Đã phát hành: 2026-03-19
| Đã cập nhật: 2026-04-15