TRACO Power TMU 3 3W Isolated DC/DC Converters

TRACO Power TMU 3 series are 3W Isolated DC/DC Converters with unregulated outputs in a standard SIP-4 package. The TRACO Power TMU 3 3W Isolated DC/DC Converters provide a cost-effective alternative to regulated DC/DC converters with no compromise in quality or lifetime. The series features continuous short circuit protection, 1500VDC I/O isolation, and a convection cooled –40°C to +75°C full load operating temperature range. These compact converters are ideal for use in space-critical applications in communication equipment, instrumentation, and industrial electronics.

Features

  • 3W converter in SIP-4 package
  • Continuous short circuit protection
  • Unregulated outputs
  • -40°C to +75°C operating temperature range without derating
  • 200mA, 250mA, or 600mA maximum output currents
  • 1500VDC I/O isolation
  • 5VDC, 12VDC, or 24VDC nominal input voltage (±10%)
  • 5VDC, 12VDC, or 15VDC nominal output voltage
  • Up to 86% efficiency
  • Three-year product warranty

Applications

  • Communication equipment
  • Instrumentation
  • Industrial electronics

Videos

Đã phát hành: 2022-09-19 | Đã cập nhật: 2023-03-20