TRACO Power TRS-2 2W SMD DC/DC Converters

TRACO Power TRS-2 2W SMD DC/DC Converters are highly compact (12mm x 11mm x 7.8mm), cost-effective converters for IT applications, industrial control systems, and measurement equipment. TRS-2 DC/DC converters reduce thermal loss, allowing for a -40°C to +90°C operating temperature range. The converters are fully regulated over 0-100% load (no minimum load required). The low input range is extended from 4.5VDC to 13.2VDC (to include 12V battery-powered applications). The series consists of versions with the standard 2:1 input ranges of 4.5VDC to 13.2VDC, 9VDC to 18VDC, 18VDC to 36VDC, and 36VDC to 75VDC. The functional I/O-isolation system is approved to IEC/EN 62368-1 with a test voltage of 1600VDC (60s).

Features

  • Compact 2W SMD converter, 12mm x 11mm x 7.8mm
  • Standard 2:1 input ranges of 4.5VDC to 13.2VDC, 9VDC to 18VDC, 18VDC to 36VDC, and 36VDC to 75VDC
  • Cost-efficient design
  • 1600VDC I/O isolation (functional)
  • High efficiency for low thermal loss
  • -40°C to +90°C operating temperature range
  • UL 62368-1 (UL 60950-1) IT approvals
  • No minimum load required
  • Short circuit protection 
  • 3-year product warranty

Applications

  • IT
  • Industrial control systems
  • Measurement equipment

Outline Dimensions

Mechanical Drawing - TRACO Power TRS-2 2W SMD DC/DC Converters
Đã phát hành: 2018-05-15 | Đã cập nhật: 2023-03-01