TRACO Power TXLN 18W to 960W Industrial AC-DC Power Supplies
TRACO Power TXLN series has 12 power levels covering 18W to 960W. These industrial AC-DC Power Supplies are fully enclosed and designed for a wide range of cost-critical applications. TRACO Power TXLN AC-DC Power Supplies feature a low-profile metal case and screw terminal block connection, making them easy to install in any equipment. These power supplies have universal input and active PFC starting at 150W with output voltages ranging from 3.3VDC to 48VDC and comply with European EMC standards, the Low Voltage Directive (LVD), and are IEC/EN/UL 62368-1 approved. The 35W and 80W power levels are available with dual- and triple-output models.
Features
- Compact metal case with screw terminal block
- Single and multiple output models
- Active power factor correction > 0.95 (150W and higher)
- Convection cooled to 200W /internal fan at 320W+
- High efficiency up to 91%
- EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
- Compliance to EN 61000-3-2
- Short circuit, overvoltage, and overload protection
- IEC/EN/UL 62368-1 safety approvals
- Three-year product warranty
- 500 – 960W; Remote on/off & remote sense
- 750-960W: Power OK, 12Vsb, current sharing
Specifications
- 18W to 960W power
- Up to 200W on all models without a fan
- 3000VAC I/O isolation voltage
- 88VAC to 264VAC / 125VDC to 375VDC universal input voltage
- 3.3VDC to 48VDC output voltage
Videos
Đã phát hành: 2021-01-13
| Đã cập nhật: 2025-12-15