TRACO Power TCI Series AC-DC Industrial Power Supplies

TRACO Power TCI AC-DC Industrial Power Supplies are available with 130W, 240W, and 500W power ratings and 12VDC, 24VDC, and 48VDC voltage ratings. These power supplies feature a conduction-cooled design approach, 4250VAC I/O reinforced isolation, and fan or fanless operation construction. TCI power supplies operate from -30°C to +50°C without derating while going up to +80°C with either forced cooling or load derating. TRACO Power TCI AC-DC Industrial Power Supplies feature active power factor correction and EMC characteristics dedicated for applications in industrial/automation and test and measurement fields.

Features

  • Conduction-cooled design approach
  • -30°C to +80°C operating temperature range
  • 4250VAC I/O reinforced isolation
  • Operating up to 5000m altitude
  • Internal EN 55032 filter
  • Overvoltage category (OVC III)

Videos

Đã phát hành: 2023-08-31 | Đã cập nhật: 2024-02-26