TRACO Power TEL 15N & TEL 15WIN Converters

TRACO Power TEL 15N and TEL 15WIN Converters are 15W power converters with a power density of 4.51W/cm3 in a compact DIP-16 metal casing with an optional integrated heatsink. The TEL 15N series features a 2:1 input range, while the TEL 15WIN has a 4:1 input voltage range, and there are integrated heatsink-case versions with an “-HS” suffix available in a 0.96" footprint for both series that support a full load, extended thermal performance to +70°C. These converters feature a high efficiency of up to 88%, enabling an operating temperature of up to +55°C at full load and up to +85°C at 50% load. In addition, the TEL 15 converters have an internal input filter to comply with the conducted emission standard EN 55032 class A. TRACO Power TEL 15N and TEL 15WIN Converters are suitable for space-critical applications in instrumentation, IT, and industrial electronics.

Features

  • Ultra-compact design
  • DIP-16 metal casing
  • High efficiency for low thermal loss
  • 6-side shielded metal case with insulated baseplate
  • Built-in EN 55032 class A filter
  • Protection against short circuits
  • Heatsink-case design for maximized temperature abilities (15N-HS and 15WIN-HS series only)

Applications

  • Instrumentation
  • IT
  • Industrial electronics

Specifications

  • TEL 15N Series
    • 0.94" x 0.54" x 0.40" DIP-16 package 
    • 4.51W/cm3 power density rating
    • Wide 2:1 input voltage ranges
      • 9VDC to 18VDC
      • 18VDC to 36VDC
      • 36VDC to 75VDC 
    • Full load from -40°C to +55°C ambient 
    • -40°C to +85°C operating temperature range
  • TEL 15WIN Series
    • 0.94" x 0.54" x 0.40" DIP-16 package
    • 4.51W/cm3 power density rating
    • Wide 4:1 input voltage ranges
      • 9VDC to 36VDC
      • 18VDC to 75VDC
    • Full load from -40°C to +55°C ambient
    • -40°C to +85°C operating temperature range
  • TEL 15N-HS Series (Integrated Heatsink)
    • 0.94" x 0.54" x 0.96" DIP-16 package
    • 4.51W/cm3 power density rating 
    • Wide 2:1 input voltage ranges
      • 9VDC to 18VDC
      • 18VDC to 36VDC
      • 36VDC to 75VDC 
    • Full load from -40°C to +70°C ambient 
    • -40°C to +85°C operating temperature range 
  • TEL 15WIN-HS Series (Integrated Heatsink)
    • 0.94" x 0.54" x 0.96" DIP-16 package
    •  4.51W/cm3 power density rating 
    • Wide 4:1 input voltage ranges
      • 9VDC to 36VDC
      • 18VDC to 75VDC 
    • Full load from -40°C to +70°C ambient 
    • -40°C to +85°C operating temperature range 

Videos

Đã phát hành: 2022-10-06 | Đã cập nhật: 2023-03-31